Cart

2J431G-300RG174-C51N

2J 2J431G-300RG174-C51N

image shown is a representation only

2J

2J431G Magnetic GPS/Glon. MCX/M
Supplier: 2J
Matchcode: 2J431G-300RG174-C51N
Rutronik No.: WIREAC2038
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
7.78 $
778.00 $

2J431G Magnetic GPS/Glon. MCX/M Description

Frequencies


GALILEO E1 (1575.42 MHz)
GPS (1575.42 MHz)
GLONASS (1592 - 1610 MHz)


Specification
Impedance: 50 Ohms
Noise figure: 1.15dB
Patch gain: 3dBiC min.
Polarization: RHCP
LNA Gain: 26dB at 3V, 28dB at 5V
VSWR: <1.2:1
Voltage supply: 2.7V - 5.5V
Current: 15mA - 25mA
Power (max.): 138mW
Certificates: IP67, IK09
Operating temperature: -40°C to +85°C

General Specification

Dimensions
Max height: 13.7mm
Max width: 34mm
Max length: 41mm
Mounting
Magnetic Mount
Adhesive Mount
Any Surface
Patch Mount


Parameter

Antenna type
MAGNETIC
Standard
GPS/Glonas
Frequency
1572-1620M Hz
Connector (1)
MCX Male
Cable type
RG174
Cable length
3000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?