Cart

2J426-300RG174-C20N-C20N-C20N

2J 2J426-300RG174-C20N-C20N-C20N

image shown is a representation only

2J

2J426 Antenna GSM,GPS,WIFI
Supplier: 2J
Matchcode: 2J426-300RG174-C20N-C20N-C20N
Rutronik No.: WIREAC1982
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
26.01 $
260.10 $

Prices

10 26.01 $
50 23.42 $
100 20.81 $

Parameter

Antenna type
ADHESIVE
Standard
GSM/GPS/WI
Frequency
PENTA BAND Hz
Connector (1)
SMA Male
Connector (2)
SMA Male
Cable type
RG174
Cable length
3000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?