Cart

2J410B-2J409-015RG174-C20N

2J 2J410B-2J409-015RG174-C20N

image shown is a representation only

2J

2J410B-2J409 Passive GPS antenn
Supplier: 2J
Matchcode: 2J410B-2J409-015RG174-C20N
Rutronik No.: WIREAC1915
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
Please login
6.79 $
679.00 $

Parameter

Antenna type
Screw
Standard
GNSS
Frequency
1575-1610M Hz
Connector (1)
SMA/m
Cable type
RG174
Cable length
150 mm
Impedance
50 Ohm
Gain
3,0 dB
Size
42,75 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177100000
Country
Slovakia
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?