Cart

2J410B-075RG174-C20N

2J 2J410B-075RG174-C20N

image shown is a representation only

2J

2J410B Hole mounted GPS Antenna
Supplier: 2J
Matchcode: 2J410B-075RG174-C20N
Rutronik No.: WIREAC1985
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
7.98 $
798.00 $

Parameter

Antenna type
HOLE M.
Standard
GPS
Frequency
1575,42 M Hz
Connector (1)
SMA Male
Cable type
RG174
Cable length
750 mm
Impedance
50 Ohm
Gain
26.0 dB
Size
41.00 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?