2J4101B-015RG174-C109N

image shown is a representation only
Supplier: 2J
Matchcode: 2J4101B-015RG174-C109N
Rutronik No.: WIREAC2123
Unit Pack: 1
MOQ: 100
Packaging: BULK
Parameter
- Antenna type
- Screw
- Standard
- GNSS
- Frequency
- 1575-1610M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Gain
- 26.0 dB
- Size
- 41.00 mm
- Packaging
- BULK
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks