Cart

2J405S-006/113-U.FL

2J 2J405S-006/113-U.FL

image shown is a representation only

2J

2J405S Active GPS antenna U.FL
Supplier: 2J
Matchcode: 2J405S-006/113-U.FL
Rutronik No.: WIREAC1621
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
6.15 $
615.00 $

Parameter

Antenna type
INTERNAL
Standard
GPS
Frequency
1575,42 M Hz
Connector (1)
U.FL-IPEX
Cable type
1.13
Cable length
60 mm
Impedance
50 Ohm
Gain
18 dB
Packaging
INDIVIDUAL
DC Voltage
3 V
DC Current
15 A
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?