Cart

2J330M-250RG174-C20G

2J

2J330 Mag.antenna SMA/m Gold
Supplier: 2J
Matchcode: 2J330M-250RG174-C20G
Rutronik No.: WIREAC2057
Unit Pack: 50
MOQ: 250
Packaging: BAG
On request
9.99 $
2,497.50 $

Parameter

Antenna type
MAGNETIC
Standard
ISM
Frequency
433 M Hz
Connector (1)
SMA Male
Cable type
RG174
Cable length
2500 mm
Impedance
50 Ohm
Gain
5.0 dB
Size
401 mm
Packaging
BAG
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?