Cart

2J3024M-150RG174-C44G

2J 2J3024M-150RG174-C44G

image shown is a representation only

2J

MAGNETIC M Antenna 2J3024M MMCX
Supplier: 2J
Matchcode: 2J3024M-150RG174-C44G
Rutronik No.: WIREAC2366
Unit Pack: 1
MOQ: 100
Packaging: BULK
Please login
11.54 $
1,154.00 $

Parameter

Antenna type
Magnetic
Standard
LTE
Frequency
698-2700 M Hz
Connector (1)
MMCX R/A
Cable type
RG174
Cable length
1500 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177100000
Country
Slovakia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?