Cart

2J3015M-250RG174-C20N

2J 2J3015M-250RG174-C20N

image shown is a representation only

2J

Magnet. antenna 868 MHz SMA/m
Supplier: 2J
Matchcode: 2J3015M-250RG174-C20N
Rutronik No.: WIREAC1713
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.60 $
460.00 $

Parameter

Antenna type
MAGNETIC
Standard
ISM
Frequency
868 M Hz
Connector (1)
SMA Male
Cable type
RG174
Cable length
2500 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?