2J2124-C315N

image shown is a representation only
Supplier: 2J
Matchcode: 2J2124-C315N
Rutronik No.: WIREAC2382
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- Antenna type
- WALL MOUNT
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- N/m
- Impedance
- 50 Ohm
- Gain
- 2.3 dB
- Size
- 232 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks