Cart

2J200GP-500RG58-C85N

2J 2J200GP-500RG58-C85N

image shown is a representation only

2J

Wall m. ant. Penta band FME/f
Supplier: 2J
Matchcode: 2J200GP-500RG58-C85N
Rutronik No.: WIREAC1375
Unit Pack: 1
MOQ: 200
Packaging: INDIVIDUAL
On request
17.40 $
3,480.00 $

Parameter

Antenna type
WALL MOUNT
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
FME Female
Cable type
RG58
Cable length
5000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?