Cart

2J200GP-500H155-C91N

2J 2J200GP-500H155-C91N

image shown is a representation only

2J

Wall m. ant. Penta band SMA/m
Supplier: 2J
Matchcode: 2J200GP-500H155-C528N
Rutronik No.: WIREAC1394
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
34.97 $
3,497.00 $

Parameter

Antenna type
WALL MOUNT
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
SMA Male
Cable type
H155
Cable length
5000 mm
Impedance
50 Ohm
Gain
2.3 dB
Size
298 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?