2J2004B-B05H-500RG58-C85N

image shown is a representation only
Supplier: 2J
Matchcode: 2J2004B-B05H-500RG58-C85N
Rutronik No.: WIREAC2359
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- Antenna type
- WALL MOUNT
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- FME/f
- Cable type
- RG58
- Cable length
- 5000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks