Cart

2J2004B-B05H-250RG58-C85N

2J 2J2004B-B05H-250RG58-C85N

image shown is a representation only

2J

Wall m. ant. Penta band FME/f
Supplier: 2J
Matchcode: 2J2004B-B05H-250RG58-C85N
Rutronik No.: WIREAC1909
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
13.96 $
1,396.00 $

Parameter

Antenna type
WALL MOUNT
Standard
Cellular
Frequency
824-2170 M Hz
Connector (1)
FME/f
Cable type
RG58
Cable length
2500 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?