Cart

2J0X5PCB-010/113-C141G

2J 2J0X5PCB-010/113-C141G

image shown is a representation only

2J

2J0X5 PCB, 10cm 1,13 , MMCX/M
Supplier: 2J
Matchcode: 2J0X5PCB-010/113-C141G
Rutronik No.: WIREAC1382
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
3.06 $
3.06 $

Parameter

Antenna type
PCB
Standard
GSM/UMTS
Frequency
TRIBAND Hz
Connector (1)
MMCX
Cable type
1.13
Cable length
100 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?