Cart

2J020W-C20G

2J

Stub ant. 2J020, White,SMA/m
Supplier: 2J
Matchcode: 2J020W-C20G
Rutronik No.: WIREAC2059
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
2.67 $
2,670.00 $

Parameter

Antenna type
STUB
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
SMA Male
Impedance
50 Ohm
Gain
2.2 dB
Size
54.3 mm
Packaging
BAG
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?