Cart

2J020

2J 2J020

image shown is a representation only

2J

Stub ant. 2J020, SMA/M
Supplier: 2J
Matchcode: 2J020
Rutronik No.: WIREAC1303
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
4.75 $
4.75 $

Prices

1 4.75 $
2 4.60 $
3 4.42 $
5 4.16 $
8 3.93 $

Parameter

Antenna type
STUB
Standard
GSM
Frequency
PENTA BAND Hz
Connector (1)
SMA Male
Impedance
50 Ohm
Gain
2.2 dB
Size
54.3 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?