Cart

2J0115-868-C131N

2J

2J0115, Black, Connector mount
Supplier: 2J
Matchcode: 2J0115-868-C131N
Rutronik No.: WIREAC2248
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
3.77 $
377.00 $

Parameter

Antenna type
STUB
Standard
ISM
Frequency
868 M Hz
Connector (1)
FME/F R/A
Impedance
50 Ohm
Size
53.1 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85177000000
Country
Slovakia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?