Cart

2J0102-2.4-C20N

2J

STUB ANTENNA 2J0102 SMA male
Supplier: 2J
Matchcode: 2J0102-2.4-C20N
Rutronik No.: WIREAC2050
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
4.83 $
483.00 $

Parameter

Antenna type
Connector
Standard
2,4/5GHz
Frequency
2,4 G Hz
Connector (1)
SMA/m
Impedance
50 Ohm
Gain
0 dB
Size
53.1 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Slovakia
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?