Cart

S05P7-1200410

WAH HING S05P7-1200410

image shown is a representation only

WAH HING

AC-DC Mod 100-240V to 12V 5W
Supplier: Wah Hing
Matchcode: S01602B
Rutronik No.: SMPS1160
Unit Pack: 1
MOQ: 1
package: THT
Packaging: TRAY
On request
5.55 $
5.55 $

Prices

1 5.55 $
2 5.33 $
6 5.09 $
14 4.71 $
35 4.41 $

Parameter

I(out)
1 A
P(out)
5 W
V(out,min)
5 V
V(out,max)
12 V
V(in,min)
100 V
V(in,max)
240 V
Length
27.6 mm
Height
21.5 mm
Width
32.6 mm
Automotive
NO
Package
THT
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?