LIS3MDLTR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LIS3MDLTR
Rutronik No.: ICINOT1239
Unit Pack: 8000
MOQ: 8000
package: LGA-28L
Packaging: REEL
3D Magnetic sensor digital SMD Description
ultra low-power, high performance 3-axis magnetometer
Parameter
- Vcc(min)
- 1.9 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 4 mm²
- Automotive
- NO
- Package
- LGA-28L
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423111000
- Country
- Malta
- ABC-Code
- B
- Supplier Lead time
- 36 weeks