Cart

M95512-WMN6TP

ST M95512-WMN6TP

image shown is a representation only

ST

E²ser.SPI 64Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M95512-WMN6TP
Rutronik No.: ICPROM10444
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.3676 $
919.00 $

Prices

2,500 0.3676 $
5,000 0.3591 $
7,500 0.3506 $
10,000 0.328 $

E²ser.SPI 64Kx8 SO8 2.5V Description

512 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
512K bit
Organisation
64Kx8
U(cc)
2.5 V
Package
SO8
Package width
3.9mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Singapore
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?