- Home
- MOSFETs
- Shindengen MOSFETs

N-CH 40V 180A 0,95mOhm FP
Supplier:
Shindengen
Matchcode:
P180FP4SNK
Rutronik No.:
TMOS2625
Unit Pack: 1000
MOQ: 4000
package: FP
Packaging: REEL
- Configuartion
-
N-CH
- V(DS)
-
40 V
- I(D)at Tc=25°C
-
180 A
- RDS(on)at 10V
-
0.95 mOhm
- Package
-
FP
- Q(g)
-
160 nC
- P(tot)
-
238 W
- Logic level
-
NO
- Automotive
-
NO
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MV POWER MOS
package:
WDSON-2
Packaging:
REEL
N-CH 40V 180A 2,4mOhm TO252
package:
DPAK
Packaging:
TUBE
N-CH 40V 180A 2,4mOhm TO252
package:
DPAK
Packaging:
REEL
N-CH 40V 180A 1,1mOhm TO263-7
package:
TO-263-7
Packaging:
REEL
N-CH 40V 280A 2,3mOhm TO263
package:
D2PAK
Packaging:
REEL
N-CH 40V 400A 1,25mOhm...
package:
TO-263-7
Packaging:
TUBE
N-CH 40V 280A 2,3mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 40V 280A 2,3mOhm TO263
package:
D2PAK
Packaging:
TUBE
N-CH 40V 340A 1,75mOhm...
package:
TO-220
Packaging:
TUBE
N-CH 40V 340A 1,75mOhm TO263
package:
D2PAK
Packaging:
TUBE
Previous
Next