Cart

SPHWH2L3D30ED4TMM3

SAMSUNGLED SPHWH2L3D30ED4TMM3

image shown is a representation only

SAMSUNGLED

3535 4000K LH351B CRI80
Supplier: Samsung LED
Matchcode: SPHWH2L3D30ED4TMM3
Rutronik No.: LED23610
Unit Pack: 1000
MOQ: 10000
package: 2 WATT
Packaging: REEL
On request
0.442 $
4,420.00 $

Parameter

Emitted colour
WHITE
Case size
3,5x3,5 LxW
I(F) nominal
350 mA
Emission angle
120 °
Forward voltage
2.6 V
Lum.flux min.
140 lm
Height
1.93 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
CCT
4000 K
Leadfree Defin.
4
Type
LED
Package
2 WATT
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?