MSL0104RGBU1

image shown is a representation only
Supplier: ROHM
Matchcode: MSL0104RGBU1
Rutronik No.: LED24375
Unit Pack: 1000
MOQ: 1000
package: 6922
Packaging: REEL
Best Choice
Parameter
- Emitted colour
- R/G/B
- Current I(F)
- 20 mA
- LxW
- 6,9x2,2 mm
- Height
- 2.15 mm
- Viewing angle
- 120 °
- Power class
- 0.04 W
- Forw.volt.min.
- 2,1/3,3/3, V
- Wavelength min.
- 624/527/47 nm
- Lum.inten.min.
- 450/710/22 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 6922
- Packaging
- REEL
- Leadfree Defin.
- 10
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks