ESHSR-0003C0-002R7UC

image shown is a representation only
Supplier: Nesscap
Matchcode: SUPS3,0F2,7V3,5 XP
Rutronik No.: KUK974
Unit Pack: 500
MOQ: 6000
Packaging: BULK
Parameter
- C(N)
- 3 F
- V(N)
- 2.7 V
- Style
- RADIAL
- Pitch
- 3.5 mm
- Mounting
- THT
- ESR(DC)
- 0.055 Ohm
- T(A)max
- 65 °C
- Diameter
- 8 mm
- Height
- 20 mm
- T(A)min
- -40 °C
- Tolerance
- -10+20 %
- Notes
- XTRALIFE
- ACN content
- 0.0003 litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.003 Wh
- Leadfree Defin.
- 10
- Stored E/cell
- 0.003 Wh
- Packaging
- BULK
- ECCN
- 3A991.j.2
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 24 weeks