UB23NUNL

image shown is a representation only
Supplier: NEC TOKIN
Matchcode: UB23NUNL
Rutronik No.: REL9163
Unit Pack: 800
MOQ: 800
Packaging: REEL
Parameter
- Coil voltage
- 3 V
- Coil type
- Monostable
- Chg.over
- 2
- Coil resistance
- 64.3 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AG AU
- Length
- 10.6 mm
- Width
- 5.7 mm
- Height
- 8.8 mm
- Technology
- SMT
- Isol. voltage
- 1.5 kV
- Leadfree Defin.
- 10
- Packaging
- REEL
- Automotive
- NO
- Customs Tariff No.
- 85364900990
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 28 weeks