SV01A103AEA01R00

Supplier: Murata
Matchcode: PSTS10KSCE
Rutronik No.: WER1898
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Parameter
- Resistor value
- 10K Ω
- Res.tolerance
- 30 %
- Kind of adjust
- TOP
- Turns
- SINGLE
- Length
- 14.9 mm
- Width
- 11 mm
- Height
- 2.1 mm
- Install.pos.
- HORIZONTAL
- Max.oper.volt.
- 150 V
- Leadfree Defin.
- 10
- Temp.coeff.
- 500 ppm
- Max.oper.temp.
- 80 °C
- Min.oper.temp.
- -25 °C
- Package
- SMD
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Technology
- CERMET
- Spec.features
- ANGLE
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks