Cart

DSEI12-10A

IXYS

SI-DIODE 12A 1000V TO-220-2
Supplier: IXYS
Matchcode: DSEI12-10A
Rutronik No.: DSGL6483
Unit Pack: 50
MOQ: 50
package: TO-220-2
Packaging: TUBE
Soon available
1.2032 $
60.16 $

Prices

50 1.2032 $
100 1.1516 $
200 1.1258 $
300 1.0657 $
550 1.0141 $

Parameter

V(RRM)
1000 V
IF(AV)
12 A
I(FSM)
80 A
V(F)
2.7 V
trr
60 ns
T(j)min
-40 °C
T(j)max
150 °C
Automotive
NO
Package
TO-220-2
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?