ISL76683AROZ-T7

Supplier: Intersil
Matchcode: ISL76683AROZ-T7
Rutronik No.: ICINOS1024
Unit Pack: 3000
MOQ: 3000
package: LDODFN 6
Packaging: BOX
Parameter
- Distance
- 16 bits
- t rise
- 540 nm
- Proximity
- Digital
- Vcc(min)
- 2.25 V
- Vcc(max)
- 3.3 V
- Top(max)
- 105 °C
- Footprint
- 4.2 mm²
- Lux-range min
- 290 µA
- Lux-range max
- 0 lux
- Icc
- 64000 lux
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- LDODFN 6
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414090000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 17 weeks