ARMSTONE POWER ADAPTER 24V

image shown is a representation only
Supplier: F&S
Matchcode: ARMSTONE POWER ADAPTER 24V
Rutronik No.: DISPSU1004
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- PSU standard
- ADAPTER
- Medical
- N Y/N
- Fanless
- Y Y/N
- Redundant
- N Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 20 W
- Input voltage
- 24 V
- Output voltage
- 5 V
- PCIe 6pin
- NONE
- PCIe 6+2pin
- NONE
- 4 pin 3,5 inch
- NONE
- 4 pin 5,25 inch
- NONE
- 15 pin SATA
- NONE
- ATX
- NONE
- 12V P4/P8
- NONE
- Fan control
- N Y/N
- Operating temp.
- 0-60 °C
- Oper.humidity
- 10 to 90 %
- Width
- 50 mm
- Length
- 50 mm
- Height
- 25 mm
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- Supplier Part
- ADP-NT24V
- ECCN
- EAR99
- Customs Tariff No.
- 85044082900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks