- Home
- Semiconductors
- Voltage Regulators
- INFINEON Voltage Regulators
image shown is a representation only
LDO VREG 3,3V 500mA PG-TO263-5
Supplier:
INFINEON
Matchcode:
TLS850B0TB V33
Rutronik No.:
ICSPR10245
Unit Pack: 1000
MOQ: 1000
package: PG-TO263-5
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
3.3 V
- Output current
-
0.5 A
- Input Voltage
-
40 V
- Package
-
PG-TO263-5
- Automotive
-
AEC-Q(100)
- Op.Temp R.min
-
-40 °C
- Dropout Voltage
-
120 mV
- Tolerance
-
2 %
- Op.Temp R.max
-
150 °C
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- Supplier Part
- SP001594230
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 3,3V 500mA PG-TO252-5
package:
TO252-5
Packaging:
REEL
LDO VREG 3,3V 500mA PG-TO252-5
package:
TO252-5
Packaging:
REEL
New Product
LDO VREG 3,3V 0.2A SOT223-4F
package:
SOT223-4
Packaging:
REEL
LDO VREG 3.3V 0.2A HTSOP-J8
package:
HTSOPJ8
Packaging:
REEL
LDO VREG 3,3V 500mA SSOP5
package:
SSOP5
Packaging:
REEL
VREG LDO 3.3V 200mA SOT223-4F
package:
SOT223-4
Packaging:
REEL
LDO VREG 3,3V 0,5A DFN6
package:
DFN6-H1
Packaging:
REEL
LDO VREG 3.3V 0.2A SOT89
package:
SOT89
Packaging:
REEL
LDO.VREG 3,3V 1A TO252-3
package:
TO252-3
Packaging:
REEL
LDO VREG 3.3V 0.3A DSO-8
package:
SO-8
Packaging:
REEL
Previous
Next