Cart

ISP452

INFINEON SP000219823

image shown is a representation only

INFINEON

HSS 200mOhm 36V SOT223 SMD
Supplier: Infineon
Matchcode: ISP452
Rutronik No.: ICIFP44300
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
Best Choice
In Stock
0.8116 $
3,246.40 $

HSS 200mOhm 36V SOT223 SMD Description

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

Summary of Features

  • Short-circuit protection
  • Input protection
  • Overtemperature protection with hysteresis
  • Overload protection
  • Overvoltage protection
  • Switching inductive load
  • Clamp of negative output voltage with inductive loads
  • Undervoltage shutdown
  • Maximum current internally limited
  • Electrostatic discharge (ESD) protection

Benefits

  • μC compatible power switch with diagnostic feedback for 12 V DC grounded loads in industrial applications
  • All types of resistive, inductive and capacitve loads
  • Most suitable for loads with high inrush currents, so as lamps
  • Replaces electromechanical relays, fuses and discrete circuits

Parameter

Automotive
NO
Mounting
SMD
Package
SOT223
Channels
1
R(on,typ)/Ch
200 mOhm
V(op,min)
5 V
V(op,max)
34 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
2.4 A
Diagnostics
none
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(in,min)
3.5 V
V(op,abs,max)
40 V
t(off)
150 µs
T(j,min)
-30 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
85 °C
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
100 µs
Supplier Part
SP000219823
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?