Cart

BD14000EFV-CE2

ROHM

CellBal 4-6Cells 8-24V SMD
Supplier: ROHM
Matchcode: BD14000EFV-CE2
Rutronik No.: ICIFP45700
Unit Pack: 2000
MOQ: 2000
package: HTSSOPB30
Packaging: REEL
On request
3.96 $
7,920.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
HTSSOPB30
Channels
6
R(on,typ)/Ch
1000 mOhm
V(op,min)
8 V
V(op,max)
24 V
Diagnostics
NO
Leadfree Defin.
10
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
V(in,min)
2.4 V
V(in,max)
3.1 V
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
105 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
UPS,SC...
t(on)
10 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?