Cart

RACM600-24SL/OF

RECOM RACM600-24SL/OF

image shown is a representation only

RECOM

AC/DC Mod 80-275V to 24V 600W 4kV Screw
Supplier: RECOM
Matchcode: RACM600-24SL/OF
Rutronik No.: SMPS1515
Unit Pack: 7
MOQ: 7
package: open frame
Packaging: BOX
New Product
Please login
193.49 $
1,354.43 $

Prices

7 193.49 $
14 189.98 $
21 184.70 $

Parameter

I(out)
25 A
P(out)
600 W
V(out,min)
19.2 V
V(out,max)
28.8 V
V(in,min)
80 V
V(in,max)
275 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
9 A
I(in,230Vac)
5.7 A
Efficiency
93 %typ.
Length
196.8 mm
Height
40.6 mm
Width
101.6 mm
MTBF
500000 hrs
Automotive
NO
Package
open frame
RoHS Status
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Thailand
ABC-Code
A
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?