BD18347AEFV-ME2
For Automotive, 40V 150mA 4ch Const
Supplier: ROHM
Matchcode: BD18347AEFV-ME2
Rutronik No.: LEDDRV1933
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-B16
Packaging: REEL
Parameter
- Type
- PWM
- V(in)max
- 40 V
- I(out)
- 0.15 A
- Package
- HTSSOP-B16
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 750 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 42 weeks