CH03-FB060-0BR
image shown is a representation only
Micro SIM holder 6 pin CH-03-FB
Supplier: GRADCONN
Matchcode: CH03-FB060-0BR
Rutronik No.: WIREAC1547
Unit Pack: 1
MOQ: 1
Packaging: REEL
Best Choice
Parameter
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CH03
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 70 °C
- Special feature
- h=2,40mm
- Feature funct.
- Push Pull
- Family
- SIM CARD
- Brand
- micro SIM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks